36922
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36922

DigiKey Part Number
5831-36922-ND
Manufacturer
Manufacturer Product Number
36922
Description
Ring Tongue Terminal, M8, 5/16",
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M8 Stud
Thickness
0.080" (2.03mm)
Width - Outer Edges
0.946" (24.03mm)
Length - Overall
2.030" (51.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.504" (12.80mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 127
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
35102,36543 Kč3 582,79 Kč
105100,28495 Kč10 529,92 Kč
21098,62043 Kč20 710,29 Kč
35096,95597 Kč33 934,59 Kč
52594,87535 Kč49 809,56 Kč
Unit Price without VAT:102,36543 Kč
Unit Price with VAT:123,86217 Kč