Ring Terminal Connector M8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35776

DigiKey Part Number
5831-35776-ND
Manufacturer
Manufacturer Product Number
35776
Description
TERMINAL,SOLIS R 16-14HD 5/16
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
0.865" (21.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" (2.67mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 211
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
35011,12894 Kč3 895,13 Kč
1 0509,86906 Kč10 362,51 Kč
2 1009,65908 Kč20 284,07 Kč
Unit Price without VAT:11,12894 Kč
Unit Price with VAT:13,46602 Kč