175287-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353718-2

DigiKey Part Number
5831-353718-2-ND
Manufacturer
Manufacturer Product Number
353718-2
Description
Headers&Wire Housings RCPT 16-14
Customer Reference
Detailed Description
Tab Contact Gold 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4508,20951 Kč3 694,28 Kč
1 3507,78850 Kč10 514,48 Kč
2 2507,57800 Kč17 050,50 Kč
15 3007,36750 Kč112 722,75 Kč
Unit Price without VAT:8,20951 Kč
Unit Price with VAT:9,93351 Kč