Socket Contact Tin 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350536-1

DigiKey Part Number
5831-350536-1-ND
Manufacturer
Manufacturer Product Number
350536-1
Description
Contact, Universal MATE-N-LOK Se
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
TE Connectivity
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Retail Package
Wire Gauge
14-20 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
5 0000,73493 Kč3 674,65 Kč
15 0000,65094 Kč9 764,10 Kč
20 0000,62994 Kč12 598,80 Kč
50 0000,60894 Kč30 447,00 Kč
Unit Price without VAT:0,73493 Kč
Unit Price with VAT:0,88927 Kč