34853
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34853

DigiKey Part Number
5831-34853-ND
Manufacturer
Manufacturer Product Number
34853
Description
TERMINAL,PG R 12-10 8
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.098" (27.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 123
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,61762 Kč5 617,62 Kč
2 0004,88941 Kč9 778,82 Kč
4 0004,68135 Kč18 725,40 Kč
Unit Price without VAT:5,61762 Kč
Unit Price with VAT:6,79732 Kč