
34321 | |
|---|---|
DigiKey Part Number | 5831-34321-ND |
Manufacturer | |
Manufacturer Product Number | 34321 |
Description | Terminals SOLIS BUTT 8 |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,27863 Kč | 4 283,59 Kč |
| 900 | 12,59880 Kč | 11 338,92 Kč |
| 1 500 | 11,96886 Kč | 17 953,29 Kč |
| Unit Price without VAT: | 14,27863 Kč |
|---|---|
| Unit Price with VAT: | 17,27714 Kč |


