
34163 | |
|---|---|
DigiKey Part Number | 5831-34163-ND |
Manufacturer | |
Manufacturer Product Number | 34163 |
Description | Terminals RING 16-14AWG 5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,13142 Kč | 3 678,85 Kč |
| 2 400 | 5,35449 Kč | 12 850,78 Kč |
| 3 000 | 5,10251 Kč | 15 307,53 Kč |
| 6 000 | 4,87154 Kč | 29 229,24 Kč |
| Unit Price without VAT: | 6,13142 Kč |
|---|---|
| Unit Price with VAT: | 7,41902 Kč |

