
324057 | |
|---|---|
DigiKey Part Number | 5831-324057-ND |
Manufacturer | |
Manufacturer Product Number | 324057 |
Description | TERMINAL,T-N R 1/0 3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.070" (1.78mm) | Insulation Diameter 0.580" (14.73mm) |
Width - Outer Edges 0.807" (20.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.426" (61.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 245,67800 Kč | 3 685,17 Kč |
| Unit Price without VAT: | 245,67800 Kč |
|---|---|
| Unit Price with VAT: | 297,27038 Kč |

