


323915 | |
|---|---|
DigiKey Part Number | 5831-323915-ND |
Manufacturer | |
Manufacturer Product Number | 323915 |
Description | Terminals NYLON RING 26-22 6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.646" (16.41mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M3.5 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 10,21920 Kč | 3 576,72 Kč |
| 1 050 | 9,17642 Kč | 9 635,24 Kč |
| 1 750 | 8,96786 Kč | 15 693,75 Kč |
| 3 500 | 8,75931 Kč | 30 657,58 Kč |
| 20 300 | 8,55076 Kč | 173 580,43 Kč |
| 25 200 | 7,71653 Kč | 194 456,56 Kč |
| Unit Price without VAT: | 10,21920 Kč |
|---|---|
| Unit Price with VAT: | 12,36523 Kč |


