Ring Terminal Connector M2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323912

DigiKey Part Number
5831-323912-ND
Manufacturer
Manufacturer Product Number
323912
Description
Terminals NYLON RING 26-22 2
Customer Reference
Detailed Description
Ring Terminal Connector M2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity
Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Retail Package
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M2 Stud
Contact Finish
Tin
Thickness
0.018" (0.46mm)
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Width - Outer Edges
0.140" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.525" (13.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
4008,96788 Kč3 587,15 Kč
Unit Price without VAT:8,96788 Kč
Unit Price with VAT:10,85113 Kč