
3-520140-2 | |
|---|---|
DigiKey Part Number | 5831-3-520140-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-520140-2 |
Description | ULTRA-FAST 250 ASY REC 16-14 AWG |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.935" (23.75mm) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,03162 Kč | 8 063,24 Kč |
| 4 000 | 3,61166 Kč | 14 446,64 Kč |
| 6 000 | 3,56966 Kč | 21 417,96 Kč |
| Unit Price without VAT: | 4,03162 Kč |
|---|---|
| Unit Price with VAT: | 4,87826 Kč |





