
280360 | |
|---|---|
DigiKey Part Number | 5831-280360-ND |
Manufacturer | |
Manufacturer Product Number | 280360 |
Description | AMPMODU II REC. HSG SINGLE ROW |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,98962 Kč | 3 590,66 Kč |
| 3 600 | 3,90563 Kč | 14 060,27 Kč |
| 5 400 | 3,84263 Kč | 20 750,20 Kč |
| 9 000 | 3,80064 Kč | 34 205,76 Kč |
| 21 600 | 3,71665 Kč | 80 279,64 Kč |
| 25 200 | 3,42267 Kč | 86 251,28 Kč |
| 50 400 | 3,04471 Kč | 153 453,38 Kč |
| Unit Price without VAT: | 3,98962 Kč |
|---|---|
| Unit Price with VAT: | 4,82744 Kč |


