
27914-38T9 | |
|---|---|
DigiKey Part Number | 5831-27914-38T9-ND |
Manufacturer | |
Manufacturer Product Number | 27914-38T9 |
Description | Conn Circular CIR/FRCIR Series |
Customer Reference | |
Detailed Description | Pin Contact Size 12 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer ITT Cannon, LLC | Contact Size 12 |
Series | Wire Gauge or Range - mm² 5.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Silver |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,32650 Kč | 3 632,65 Kč |
| Unit Price without VAT: | 36,32650 Kč |
|---|---|
| Unit Price with VAT: | 43,95507 Kč |

