Quick Connect Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2293895-1

DigiKey Part Number
5831-2293895-1-ND
Manufacturer
Manufacturer Product Number
2293895-1
Description
Terminals FASTON 187 REC 1-2.5MM
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.591" (15.00mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.170" (3.00mm ~ 4.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 0000,97788 Kč11 734,56 Kč
Unit Price without VAT:0,97788 Kč
Unit Price with VAT:1,18323 Kč