
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,99680 Kč | 3 999,36 Kč |
| Unit Price without VAT: | 19,99680 Kč |
|---|---|
| Unit Price with VAT: | 24,19613 Kč |


