
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 53,32473 Kč | 2 932,86 Kč |
| 165 | 52,49158 Kč | 8 661,11 Kč |
| 330 | 51,86670 Kč | 17 116,01 Kč |
| 550 | 50,61691 Kč | 27 839,30 Kč |
| 2 035 | 46,24260 Kč | 94 103,69 Kč |
| Unit Price without VAT: | 53,32473 Kč |
|---|---|
| Unit Price with VAT: | 64,52292 Kč |


