
2141630-1 | |
|---|---|
DigiKey Part Number | 5831-2141630-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141630-1 |
Description | 5POS HVA630 REC HSG ASSY 180DEG |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.248" (6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 114,43914 Kč | 4 005,37 Kč |
| 105 | 112,54924 Kč | 11 817,67 Kč |
| 210 | 106,03990 Kč | 22 268,38 Kč |
| Unit Price without VAT: | 114,43914 Kč |
|---|---|
| Unit Price with VAT: | 138,47136 Kč |


