
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| Tool Type Feature | - | |
| For Use With/Related Products | Rectangular Contacts | |
| Wire Gauge or Range - AWG | 16-18 AWG | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | No Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13 178,31000 Kč | 13 178,31 Kč | 
| 2 | 12 806,70000 Kč | 25 613,40 Kč | 
| 3 | 12 455,71667 Kč | 37 367,15 Kč | 
| Unit Price without VAT: | 13 178,31000 Kč | 
|---|---|
| Unit Price with VAT: | 15 945,75510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic