5 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208298-2051

DigiKey Part Number
5831-208298-2051-ND
Manufacturer
Manufacturer Product Number
208298-2051
Description
PICO-EZMATE HC 1.8 RECHSG LH 5CK
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 550
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35010,91897 Kč3 821,64 Kč
1 75010,49900 Kč18 373,25 Kč
Unit Price without VAT:10,91897 Kč
Unit Price with VAT:13,21195 Kč