New at DigiKey
Image for 207602-5031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207602-5031

DigiKey Part Number
5831-207602-5031-ND
Manufacturer
Manufacturer Product Number
207602-5031
Description
GRND JPR 24x5/30 53 A 3 IN FLT
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 0.3' (0.08m) 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Copper, Tin Plated
Manufacturer
Molex
Size, Supplied
0.540" (13.72mm) - Width
Series
Thickness
0.080" (2.03mm)
Packaging
Bulk
Wire Gauge - Ends
10 AWG
Part Status
Active
Length
0.3' (0.08m)
Type
Flat, Busbar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15309,09067 Kč4 636,36 Kč
30264,99467 Kč7 949,84 Kč
60260,37517 Kč15 622,51 Kč
150255,12573 Kč38 268,86 Kč
Unit Price without VAT:309,09067 Kč
Unit Price with VAT:373,99971 Kč