50 Position Hinged Backshell Connector Black 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207476-1

DigiKey Part Number
5831-207476-1-ND
Manufacturer
Manufacturer Product Number
207476-1
Description
D-Sub Backshells 50 PIN CABLE CL
Customer Reference
Detailed Description
50 Position Hinged Backshell Connector Black 90°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polypropylene (PP)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15270,66400 Kč4 059,96 Kč
45265,41467 Kč11 943,66 Kč
75260,58520 Kč19 543,89 Kč
105250,92610 Kč26 347,24 Kč
Unit Price without VAT:270,66400 Kč
Unit Price with VAT:327,50344 Kč