
207473-1 | |
|---|---|
DigiKey Part Number | 5831-207473-1-ND |
Manufacturer | |
Manufacturer Product Number | 207473-1 |
Description | Conn Accessory 0.64in Max Cable |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 37pos and HD62pos |
Manufacturer TE Connectivity | Cable Type Round |
Series | Cable Exit 90°, 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Polypropylene (PP) |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 300,11067 Kč | 4 501,66 Kč |
| 30 | 262,15367 Kč | 7 864,61 Kč |
| Unit Price without VAT: | 300,11067 Kč |
|---|---|
| Unit Price with VAT: | 363,13391 Kč |

