


205562-2 | |
|---|---|
DigiKey Part Number | 5831-205562-2-ND |
Manufacturer | |
Manufacturer Product Number | 205562-2 |
Description | D-Sub MIL Spec Connectors 37P PL |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 072,12000 Kč | 4 288,48 Kč |
| 12 | 1 052,74833 Kč | 12 632,98 Kč |
| 20 | 1 033,37650 Kč | 20 667,53 Kč |
| 36 | 1 013,79611 Kč | 36 496,66 Kč |
| Unit Price without VAT: | 1 072,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,26520 Kč |







