Socket Contact Gold Crimp 24-28 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201613-1

DigiKey Part Number
5831-201613-1-ND
Manufacturer
Manufacturer Product Number
201613-1
Description
Standard Circular Contacts CONTA
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-28 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 920
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30124,72800 Kč3 741,84 Kč
90122,62833 Kč11 036,55 Kč
150120,52853 Kč18 079,28 Kč
300118,42873 Kč35 528,62 Kč
10 020107,50976 Kč1 077 247,80 Kč
Unit Price without VAT:124,72800 Kč
Unit Price with VAT:150,92088 Kč