2-964294-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-964294-1

DigiKey Part Number
5831-2-964294-1-ND
Manufacturer
Manufacturer Product Number
2-964294-1
Description
Connector Accessory, 0.055in Min
Customer Reference
Detailed Description
Tab Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 744 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
4 0001,74771 Kč6 990,84 Kč
8 0001,72690 Kč13 815,20 Kč
12 0001,66448 Kč19 973,76 Kč
100 0001,56045 Kč156 045,00 Kč
200 0001,39400 Kč278 800,00 Kč
Unit Price without VAT:1,74771 Kč
Unit Price with VAT:2,11473 Kč