
2-962915-1 | |
|---|---|
DigiKey Part Number | 5831-2-962915-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-962915-1 |
Description | Automotive Connectors TAB 2,8X0, |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,03505 Kč | 17 622,67 Kč |
| 7 000 | 4,78538 Kč | 33 497,66 Kč |
| 10 500 | 4,55651 Kč | 47 843,36 Kč |
| Unit Price without VAT: | 5,03505 Kč |
|---|---|
| Unit Price with VAT: | 6,09241 Kč |




