Socket Contact Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-87195-6

DigiKey Part Number
5831-2-87195-6-ND
Manufacturer
Manufacturer Product Number
2-87195-6
Description
Headers&Wire Housings INTERMEDIA
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6006,04742 Kč3 628,45 Kč
1 8005,94243 Kč10 696,37 Kč
Unit Price without VAT:6,04742 Kč
Unit Price with VAT:7,31738 Kč