
| 2-215079-0 | |
|---|---|
| DigiKey Part Number | 5831-2-215079-0TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2-215079-0 | 
| Description | MICRO-MATCH FOB.20P | 
| Customer Reference | |
| Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Forked | |
| Style | Board to Board or Cable | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | - | |
| Insulation Color | Red | |
| Insulation Height | 0.157" (4.00mm) | |
| Contact Length - Post | 0.122" (3.10mm) | |
| Operating Temperature | -40°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | 100VDC | |
| Applications | Automotive, General Purpose | |
| Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
| Contact Shape | - | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 25,59138 Kč | 63 978,45 Kč | 
| Unit Price without VAT: | 25,59138 Kč | 
|---|---|
| Unit Price with VAT: | 30,96557 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic