



2-1670730-1 | |
|---|---|
DigiKey Part Number | 5831-2-1670730-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1670730-1 |
Description | Automotive Conn 3POS, TAB 1.5X0. |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 30,03193 Kč | 4 504,79 Kč |
| Unit Price without VAT: | 30,03193 Kč |
|---|---|
| Unit Price with VAT: | 36,33864 Kč |

