
2-1105100-1 | |
|---|---|
DigiKey Part Number | 5831-2-1105100-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105100-1 |
Description | HEAVY DUTY POWER CONNECTORS PIN |
Customer Reference | |
Detailed Description | Contact Crimp Pin 17-18 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 26,24753 Kč | 3 937,13 Kč |
| Unit Price without VAT: | 26,24753 Kč |
|---|---|
| Unit Price with VAT: | 31,75951 Kč |


