
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.300" (7.62mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 117,37867 Kč | 3 521,36 Kč |
| 90 | 115,06900 Kč | 10 356,21 Kč |
| 150 | 113,17920 Kč | 16 976,88 Kč |
| 300 | 111,07943 Kč | 33 323,83 Kč |
| Unit Price without VAT: | 117,37867 Kč |
|---|---|
| Unit Price with VAT: | 142,02819 Kč |




