
182922-1 | |
|---|---|
DigiKey Part Number | 5831-182922-1-ND |
Manufacturer | |
Manufacturer Product Number | 182922-1 |
Description | Std Circ Conn 13-9 RCPT STD SEX |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 13-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,25160 Kč | 4 662,58 Kč |
| 100 | 81,04250 Kč | 8 104,25 Kč |
| 200 | 77,25350 Kč | 15 450,70 Kč |
| Unit Price without VAT: | 93,25160 Kč |
|---|---|
| Unit Price with VAT: | 112,83444 Kč |


