
182663-1 | |
|---|---|
DigiKey Part Number | 5831-182663-1-ND |
Manufacturer | |
Manufacturer Product Number | 182663-1 |
Description | CONNECTOR ACCESSORY, 0.453IN MAX |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | 0.949" (24.10mm) | |
Shell Size - Insert | 13 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 147,06000 Kč | 3 676,50 Kč |
| 75 | 127,89627 Kč | 9 592,22 Kč |
| 150 | 121,85553 Kč | 18 278,33 Kč |
| 250 | 117,27292 Kč | 29 318,23 Kč |
| Unit Price without VAT: | 147,06000 Kč |
|---|---|
| Unit Price with VAT: | 177,94260 Kč |



