
181270-1 | |
|---|---|
DigiKey Part Number | 5831-181270-1-ND |
Manufacturer | |
Manufacturer Product Number | 181270-1 |
Description | Hdr&Wire Hsg 15 AU CONTACT RECPT |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,20951 Kč | 3 694,28 Kč |
| 1 800 | 7,15700 Kč | 12 882,60 Kč |
| 2 700 | 6,94650 Kč | 18 755,55 Kč |
| 4 500 | 6,52550 Kč | 29 364,75 Kč |
| Unit Price without VAT: | 8,20951 Kč |
|---|---|
| Unit Price with VAT: | 9,93351 Kč |


