180906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180906

DigiKey Part Number
5831-180906-ND
Manufacturer
Manufacturer Product Number
180906
Description
FF 250 TAB HSG 6P NYLON NAT
Customer Reference
Detailed Description
6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
6
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6005,95715 Kč3 574,29 Kč
Unit Price without VAT:5,95715 Kč
Unit Price with VAT:7,20815 Kč