
178803-8 | |
|---|---|
DigiKey Part Number | 5831-178803-8-ND |
Manufacturer | |
Manufacturer Product Number | 178803-8 |
Description | Headers&Wire HSG 20 POS CAP HSG |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Tab | Features Mounting Flange |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch 0.150" (3.81mm) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 36,70568 Kč | 3 487,04 Kč |
| 380 | 35,87145 Kč | 13 631,15 Kč |
| 570 | 35,45435 Kč | 20 208,98 Kč |
| 1 045 | 33,99447 Kč | 35 524,22 Kč |
| Unit Price without VAT: | 36,70568 Kč |
|---|---|
| Unit Price with VAT: | 44,41387 Kč |






