D-Sub Contact Female Socket Gold 8-12 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172704-0156

DigiKey Part Number
5831-172704-0156-ND
Manufacturer
Manufacturer Product Number
172704-0156
Description
D-Sub Contacts 40A SOLDER POT SO
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8-12 AWG Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
8-12 AWG
Manufacturer
Molex
Contact Termination
Solder Cup
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Termination Finish Thickness
7.87µin (0.200µm)
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6061,31417 Kč3 678,85 Kč
18060,47422 Kč10 885,36 Kč
30059,00437 Kč17 701,31 Kč
54056,90457 Kč30 728,47 Kč
84049,76526 Kč41 802,82 Kč
Unit Price without VAT:61,31417 Kč
Unit Price with VAT:74,19015 Kč