25 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172704-0120

DigiKey Part Number
5831-172704-0120-ND
Manufacturer
Manufacturer Product Number
172704-0120
Description
D-Sub Backshells FCT HOOD S3 0 D
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30122,62833 Kč3 678,85 Kč
90120,52856 Kč10 847,57 Kč
Unit Price without VAT:122,62833 Kč
Unit Price with VAT:148,38028 Kč