
1719043-1 | |
|---|---|
DigiKey Part Number | 5831-1719043-1-ND |
Manufacturer | |
Manufacturer Product Number | 1719043-1 |
Description | Auto Conn SINGLE WIRE SEAL GREEN |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Standard Power Timer Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | Standard Power Timer Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 2,02051 Kč | 3 434,87 Kč |
| 5 100 | 1,74972 Kč | 8 923,57 Kč |
| 8 500 | 1,66640 Kč | 14 164,40 Kč |
| 17 000 | 1,58308 Kč | 26 912,36 Kč |
| Unit Price without VAT: | 2,02051 Kč |
|---|---|
| Unit Price with VAT: | 2,44482 Kč |


