
171551-1 | |
|---|---|
DigiKey Part Number | 5831-171551-1-ND |
Manufacturer | |
Manufacturer Product Number | 171551-1 |
Description | Terminals SPADE 18-22AWG M4 SPAD |
Customer Reference | |
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.252" (6.40mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.142" (3.60mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.425" (10.80mm) | |
Tongue Inside Opening | 0.169" (4.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,94650 Kč | 3 473,25 Kč |
| 2 000 | 5,95715 Kč | 11 914,30 Kč |
| 3 000 | 5,66245 Kč | 16 987,35 Kč |
| Unit Price without VAT: | 6,94650 Kč |
|---|---|
| Unit Price with VAT: | 8,40527 Kč |



