170001-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170001-3

DigiKey Part Number
5831-170001-3-ND
Manufacturer
Manufacturer Product Number
170001-3
Description
Terminals 187 SRS FASTON TAB
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.264" (6.70mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
-
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 340
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1 0003,57863 Kč3 578,63 Kč
Unit Price without VAT:3,57863 Kč
Unit Price with VAT:4,33014 Kč