
165075 | |
|---|---|
DigiKey Part Number | 5831-165075-ND |
Manufacturer | |
Manufacturer Product Number | 165075 |
Description | Terminals PIN WIRE 16-14AWG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Plasti-Grip Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | 0.071" (1.80mm) | |
Length - Pin | 0.264" (6.71mm) | |
Length - Overall | 0.813" (20.65mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.115" ~ 0.190" (2.92mm ~ 4.83mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 6,44985 Kč | 3 547,42 Kč |
| 2 200 | 5,53440 Kč | 12 175,68 Kč |
| 3 300 | 5,26392 Kč | 17 370,94 Kč |
| 6 050 | 5,03505 Kč | 30 462,05 Kč |
| 10 450 | 4,82699 Kč | 50 442,05 Kč |
| Unit Price without VAT: | 6,44985 Kč |
|---|---|
| Unit Price with VAT: | 7,80432 Kč |

