Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165008

DigiKey Part Number
5831-165008-ND
Manufacturer
Manufacturer Product Number
165008
Description
Terminals TERM SPADE 22-16AWG
Customer Reference
Detailed Description
Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M4 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.831" (21.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 147
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1 3002,87672 Kč3 739,74 Kč
Unit Price without VAT:2,87672 Kč
Unit Price with VAT:3,48083 Kč