Socket Contact Tin Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163088-1

DigiKey Part Number
5831-163088-1-ND
Manufacturer
Manufacturer Product Number
163088-1
Description
Standard Circular Contacts 062 S
Customer Reference
Detailed Description
Socket Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Contact Finish Thickness
78.7µin (2.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 147
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20017,51860 Kč3 503,72 Kč
60016,47585 Kč9 885,51 Kč
1 00016,05874 Kč16 058,74 Kč
2 00015,85018 Kč31 700,36 Kč
5 00015,43307 Kč77 165,35 Kč
10 00014,39030 Kč143 903,00 Kč
Unit Price without VAT:17,51860 Kč
Unit Price with VAT:21,19751 Kč