Pin Contact Tin Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163086-1

DigiKey Part Number
5831-163086-1-ND
Manufacturer
Manufacturer Product Number
163086-1
Description
CONNECTOR ACCESSORY, 0.043IN MIN
Customer Reference
Detailed Description
Pin Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 890
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20018,94500 Kč3 789,00 Kč
60016,62950 Kč9 977,70 Kč
1 00015,57700 Kč15 577,00 Kč
2 00014,94550 Kč29 891,00 Kč
5 00014,10350 Kč70 517,50 Kč
Unit Price without VAT:18,94500 Kč
Unit Price with VAT:22,92345 Kč