Pin Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163082-1

DigiKey Part Number
5831-163082-1-ND
Manufacturer
Manufacturer Product Number
163082-1
Description
Standard Circular Contacts 062 P
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Contact Finish Thickness
78.7µin (2.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 594
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25014,39028 Kč3 597,57 Kč
75013,76463 Kč10 323,47 Kč
1 25013,34752 Kč16 684,40 Kč
2 50013,13896 Kč32 847,40 Kč
10 00011,88764 Kč118 876,40 Kč
Unit Price without VAT:14,39028 Kč
Unit Price with VAT:17,41224 Kč