Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160101-2

DigiKey Part Number
5831-160101-2-ND
Manufacturer
Manufacturer Product Number
160101-2
Description
Wire Terminal, 1.5mm2
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.784" (19.91mm)
Manufacturer
TE Connectivity
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Retail Package
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.025" (0.64mm)
Insulation Diameter
0.079" ~ 0.119" (2.03mm ~ 3.04mm)
Width - Outer Edges
0.342" (8.69mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
6 0001,83528 Kč11 011,68 Kč
12 0001,81443 Kč21 773,16 Kč
18 0001,77272 Kč31 908,96 Kč
30 0001,75186 Kč52 555,80 Kč
Unit Price without VAT:1,83528 Kč
Unit Price with VAT:2,22069 Kč