
1577627-1 | |
|---|---|
DigiKey Part Number | 5831-1577627-1-ND |
Manufacturer | |
Manufacturer Product Number | 1577627-1 |
Description | TERMINAL RT PIDG PEEK STRATO 20 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.114" (28.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 64,25382 Kč | 3 533,96 Kč |
| 165 | 62,99400 Kč | 10 394,01 Kč |
| 330 | 61,94409 Kč | 20 441,55 Kč |
| 550 | 60,47424 Kč | 33 260,83 Kč |
| 1 045 | 59,42434 Kč | 62 098,44 Kč |
| Unit Price without VAT: | 64,25382 Kč |
|---|---|
| Unit Price with VAT: | 77,74712 Kč |

