
1546347-2 | |
|---|---|
DigiKey Part Number | 5831-1546347-2-ND |
Manufacturer | |
Manufacturer Product Number | 1546347-2 |
Description | Standard Circular Connector R/A |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF-2B 11 |
Datasheet | Datasheet |
EDA/CAD Models | 1546347-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | 0.885" (22.48mm) | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF-2B | |
Cable Exit | 90° | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws, Cover | |
Ingress Protection | - | |
Includes | 6 pcs - 2 pc Cable Clamp, 1 Coupling Ring, 1 Flat Ring, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 256,17867 Kč | 3 842,68 Kč |
| 45 | 251,54756 Kč | 11 319,64 Kč |
| Unit Price without VAT: | 256,17867 Kč |
|---|---|
| Unit Price with VAT: | 309,97619 Kč |


