New at DigiKey
Image for 15134-0600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15134-0600

DigiKey Part Number
5831-15134-0600-ND
Manufacturer
Manufacturer Product Number
15134-0600
Description
Picoblade 6 Circuit 50MM
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
0.164' (50.00mm, 1.97")
Series
Features
Friction Lock
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket, Reversed
Cable Termination
Crimp
Number of Positions
6
Contact Finish
Tin
Number of Rows
1
Contact Finish Thickness
35.4µin (0.90µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 516
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35113,17914 Kč3 961,27 Kč
Unit Price without VAT:113,17914 Kč
Unit Price with VAT:136,94676 Kč